RS Pro 1871421

Image may be a representation.
See specs for product details.
Hex Socket Cap Stainless Steel Plain Socket Screw; M6x25mm
Manufacturer #: 1871421
Allied Stock #: 70791630

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.36 (Pack of 50)
1 $7.36
3 $7.00
5 $6.65
10 $6.11
20 $5.63
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 778982 Series
Finish Plain
Head Type Socket Head
Length 0.984" (24.99 mm)
Length, Screw 0.984" (25 mm)
Material Stainless Steel
Material, Screw Stainless Steel
Size, Thread M6
Thread Type Metric
Drive Type Hex Socket
Head Shape Hex Socket Cap
Screw Thread Size M6
Specification DIN 912
Shop By Factory Choice
UPC Code 5056111956243

Overview

Metric Thread A4 Socket Hexagon Cap Head Screws
The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are good in machine repair and maintenance applications also in many other sectors including food and beverage, automotive and aerospace. This range of fasteners are produced from A4 (316) Stainless Steel making them ideal for use in the food and beverage, offshore and marine industry. A4 (316) stainless steel has greater corrosion resistance than A2 Stainless Steel but is more expensive, although more affordable than Titanium which provides even greater levels of corrosion resistance.
Standards:

  • Threaded in accordance with Din standard 912 / ISO standard 4762

  • Product Added to Cart
    RS Pro
    Hex Socket Cap Stainless Steel Plain Socket Screw; M6x25mm
    Allied Stock #: 70791630
    Mfr's Part #: 1871421
    $7.360 Pack of 50
    Quantity added: