RS Pro 1870721

Image may be a representation.
See specs for product details.
Hex Socket Set Stainless Steel Plain Socket Screw; M4x12mm
Manufacturer #: 1870721
Allied Stock #: 70791599

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.97 (Pack of 50)
1 $3.97
3 $3.77
5 $3.58
10 $3.30
20 $3.04
Availability

0 can ship immediately.

2850 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 801776 Series
Finish Plain
Head Type Hexagon Head
Length 0.472" (11.99 mm)
Length, Screw 0.472" (12 mm)
Material Stainless Steel
Material, Screw Stainless Steel
Size, Thread M4
Thread Type Metric
Drive Type Hex Socket
Head Shape Hex Socket Set
Screw Thread Size M4
Specification DIN 916
Shop By Factory Choice
UPC Code 5056111955932
Product Added to Cart
RS Pro
Hex Socket Set Stainless Steel Plain Socket Screw; M4x12mm
Allied Stock #: 70791599
Mfr's Part #: 1870721
$3.970 Pack of 50
Quantity added: