RS Pro 1735953

Image may be a representation.
See specs for product details.
Conical Anti Vibration Mount; 18.3mm dia. PUR +149 C; +65.6 C -40 C; +18 C
Manufacturer #: 1735953
Allied Stock #: 71300119

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.89 (Pack of 25)
1 $11.89
Availability

0 can ship immediately.

400 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black
Diameter 0.72" (18.3mm)
Material PUR
Mounting Type Adhesive
Maximum Operating Temperature 150 F (65.6 C)
Minimum Operating Temperature 64.4 F (18 C)
Height, Overall 0.56" (14.2mm)
Shop By Factory Choice
UPC Code 5056279096898
Product Added to Cart
RS Pro
Conical Anti Vibration Mount; 18.3mm dia. PUR +149 C; +65.6 C -40 C; +18 C
Allied Stock #: 71300119
Mfr's Part #: 1735953
$11.890 Pack of 25
Quantity added: