RS Pro 171887

Image may be a representation.
See specs for product details.
Hex Socket Countersunk Stainless Steel Plain Socket Screw; M6x12mm
Manufacturer #: 171887
Allied Stock #: 70791806

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.33 (Box of 50)
1 $3.33
3 $3.16
5 $3.00
10 $2.76
20 $2.54
Availability

0 can ship immediately.

3150 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 778920 Series
Finish Plain
Head Type Countersunk Head
Length 0.472" (11.99 mm)
Length, Screw 0.472" (12 mm)
Material Stainless Steel
Material, Screw Stainless Steel
Size, Thread M6
Thread Type Metric
Drive Type Hex Socket
Head Shape Hex Socket Countersunk
Screw Thread Size M6
Specification DIN 7991
Shop By Factory Choice
UPC Code 5056070949645
Product Added to Cart
RS Pro
Hex Socket Countersunk Stainless Steel Plain Socket Screw; M6x12mm
Allied Stock #: 70791806
Mfr's Part #: 171887
$3.330 Box of 50
Quantity added: