RS Pro 169345

Image may be a representation.
See specs for product details.
Impact resistant through wing knob; M6
Manufacturer #: 169345
Allied Stock #: 70636529
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.28 (Each)
10 $2.28
50 $2.17
100 $2.06
400 $1.90
Availability

0 can ship immediately.

110 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 133591 Series
Color Black
Finish Matte
Insert Material Steel
Body Material Thermoplastic
Mounting Type Threaded ;Through Hole
Thread Length 9 mm
Diameter, Knob 1.575" (40mm)
Temperature Operating Range -30 to +85 °C
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070949492

Overview

Impact Resistant
Nylon Polyamide 6 knobs with stud, female inserts and thru' thread
Zinc plated steel studs or brass female threaded bushes
Working temperature -30°C to +85°C
Melting point +215°C.
Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Product Added to Cart
RS Pro
Impact resistant through wing knob; M6
Allied Stock #: 70636529
Mfr's Part #: 169345
$2.280 Each
Quantity added: