RS Pro 1618291

Image may be a representation.
See specs for product details.
Embedded Switch Mode Power Supply; I/P:85 to 264V ac; O/P:12V dc; 102W; 8.5A
Manufacturer #: 1618291
Allied Stock #: 71291706
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$25.92 (Each)
1 $25.92
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Output Current 1 A
Depth 1.2" (30.5mm)
Efficiency 86 %
Input Voltage 90-264 VAC
Length 4" (101.6mm)
Load Regulation ±3 %
Mounting Type Panel Mount
Noise Rating 120 mV
Package Type Open Frame
Power Rating 48 W
Maximum Operating Temperature 140 F (60 C)
Minimum Operating Temperature 14 F (-10 C)
Output Voltage 48 VDC
Width 2" (51mm)
Life 200000 h
Line Regulation ±1 %
Number of Outputs 1 Output
Primary Type AC-DC
Shop By Factory Choice
UPC Code 5056279075077
Product Added to Cart
RS Pro
Embedded Switch Mode Power Supply; I/P:85 to 264V ac; O/P:12V dc; 102W; 8.5A
Allied Stock #: 71291706
Mfr's Part #: 1618291
$25.920 Each
Quantity added: