RS Pro 1618219

Image may be a representation.
See specs for product details.
Embedded Switch Mode Power Supply; I/P:85 to 264; 120 to 370V ac; V dc; O/P:12V dc
Manufacturer #: 1618219
Allied Stock #: 71291641
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$85.19 (Each)
1 $85.19
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Output Current 2.6 A
Depth 1.2" (30.5mm)
Efficiency 86 % ; 88 %
Input Voltage 90-264 VAC
Length 5" (127mm)
Mounting Type Panel Mount
Noise Rating 150 mV Pk-Pk
Package Type Open Frame
Power Rating 124.8 W
Maximum Operating Temperature 158 F (70 C)
Minimum Operating Temperature -4 F (-20 C)
Output Voltage 48 VDC
Width 2.99" (76mm)
Life 100000 h
Line Regulation ±5 %
Number of Outputs 1 Output
Primary Type AC-DC
Shop By Factory Choice
UPC Code 5056279074407
Product Added to Cart
RS Pro
Embedded Switch Mode Power Supply; I/P:85 to 264; 120 to 370V ac; V dc; O/P:12V dc
Allied Stock #: 71291641
Mfr's Part #: 1618219
$85.190 Each
Quantity added: