RS Pro 1612025

Image may be a representation.
See specs for product details.
RS Pro Black Phenoplast; Vegetal Fibre Reinforced Hand Wheel; 300mm
Manufacturer #: 1612025
Allied Stock #: 71300077

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$92.80 (Each)
1 $92.80
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black
Handle Type None
Mounting Hole Size 2.05" (52mm)
Diameter, Wheel 11.8" (300mm)
Material, Insert Steel
Primary Type Round Section
Shop By Factory Choice
UPC Code 5056279073509
Product Added to Cart
RS Pro
RS Pro Black Phenoplast; Vegetal Fibre Reinforced Hand Wheel; 300mm
Allied Stock #: 71300077
Mfr's Part #: 1612025
$92.800 Each
Quantity added: