RS Pro 1612017

Image may be a representation.
See specs for product details.
Black Glass-Fibre Reinforced Technopolymer Hand Wheel; 200mm
Manufacturer #: 1612017
Allied Stock #: 71300073
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$42.67 (Each)
1 $42.67
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black
Handle Type Fold Down
Mounting Hole Size 0.79" (20mm)
Diameter, Wheel 7.87" (200mm)
Material, Insert Steel
Primary Type Round Section
Shop By Factory Choice
UPC Code 5056279073431
Product Added to Cart
RS Pro
Black Glass-Fibre Reinforced Technopolymer Hand Wheel; 200mm
Allied Stock #: 71300073
Mfr's Part #: 1612017
$42.670 Each
Quantity added: