RS Pro 1583354

Image may be a representation.
See specs for product details.
Plain Stainless Steel Flat Head Machine Screws; M3x16mm
Manufacturer #: 1583354
Allied Stock #: 70790415

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.35 (Pack of 100)
1 $3.35
3 $3.19
5 $3.03
10 $2.79
20 $2.57
Availability

0 can ship immediately.

1800 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 202774 Series
Finish Plain
Head Type Countersunk Head
Length 0.629" (15.98 mm)
Length, Screw 0.630" (16 mm)
Material Stainless Steel
Material, Screw Stainless Steel
Drive Type Slotted
Head Shape Flat
Screw Thread Size M3
Specification DIN 963
Shop By Factory Choice
UPC Code 5056111952344

Overview

Metric Thread - A4 Stainless Steel
A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
For use up to 300°C
Suitable for use in most food, medical, chemical, construction and electronic applications.

Product Added to Cart
RS Pro
Plain Stainless Steel Flat Head Machine Screws; M3x16mm
Allied Stock #: 70790415
Mfr's Part #: 1583354
$3.350 Pack of 100
Quantity added: