RS Pro 152108

Image may be a representation.
See specs for product details.
HSS M8 Straight Flute; Taper Threading Tap
Manufacturer #: 152108
Allied Stock #: 70636394
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.33 (Each)
1 $6.33
5 $6.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 341406 Series
Finish Blue Steam Tempered
Material HSS
Pitch 1.25 mm
Standards ISO
Size, Thread M8
Type Straight Flute, Taper
Shop By Factory Choice
UPC Code 5056070947894

Overview

HSS Straight Flute Taps
Precision HSS taps with straight flutes.
Suitable for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads

Product Added to Cart
RS Pro
HSS M8 Straight Flute; Taper Threading Tap
Allied Stock #: 70636394
Mfr's Part #: 152108
$6.330 Each
Quantity added: