RS Pro 149697

Image may be a representation.
See specs for product details.
Crimp Ring Terminal; 22-16 AWG; Insulated; M4 (#8) Stud; Tin Plated; 0.83" L
Manufacturer #: 149697
Allied Stock #: 70636350
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$42.15 (Reel of 800)
1 $42.15
5 $39.62
10 $37.24
25 $34.27
50 $30.84
Availability

0 can ship immediately.

3200 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series 3150 Series
Color Blue
Contact Plating Tin
Insulation Material Vinyl
Length, Overall 21 mm
Contact Material Copper
Size, Stud M4 (#8)
Termination Crimp
Thickness 0.8 mm
Type Ring Tongue
Wire Size 20-16 AWG
Temperature Rating +75 C
Voltage Rating 600 V
Shop By Factory Choice
UPC Code 5056070947429

Overview

PVC Funnel Entry on Reels
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes.

Product Added to Cart
RS Pro
Crimp Ring Terminal; 22-16 AWG; Insulated; M4 (#8) Stud; Tin Plated; 0.83" L
Allied Stock #: 70636350
Mfr's Part #: 149697
$42.150 Reel of 800
Quantity added: