RS Pro 1443674

Image may be a representation.
See specs for product details.
Ball Knob; Polished Aluminum; 32mm Diameter; 6mm x 20mm H7 Bore
Manufacturer #: 1443674
Allied Stock #: 71174568
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Natural
Height 32 mm
Material Aluminium
Mounting Type Push-Fit
Diameter, Knob 32 mm
Knob Type Ball
Shop By Factory Choice
UPC Code 5056279051859
Product Added to Cart
RS Pro
Ball Knob; Polished Aluminum; 32mm Diameter; 6mm x 20mm H7 Bore
Allied Stock #: 71174568
Mfr's Part #: 1443674
$14.200 Pack of 5
Quantity added: