RS Pro 1440957

Image may be a representation.
See specs for product details.
RS Pro; Power Adapter; Global Plug In; 90-264VAC Input; 24VDC Output; 30W; 1.25A
Manufacturer #: 1440957
Allied Stock #: 71259690

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$19.80 (Each)
1 $19.80
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HK-AB
Output Current 1.25 A
Depth 36 mm
Frequency Range 47-63 Hz
Input Voltage 90-264 VAC
Length 52 mm
Plug Type Australia, European, UK, US
Power Rating 30 W
Maximum Operating Temperature +40 C
Minimum Operating Temperature 0 C
Type Switched Mode
Output Voltage 24 VDC
Width 101 mm
Input Current 800 mA
Hold Time 10 ms
Number of Outputs 1 Output
Operation Switching
Output, Ripple 120 mV
Output Power 30 W
Primary Type AC-DC
Cable Length 6 ft
Input Connector AC Plug
Shop By Factory Choice
UPC Code 5056279046107
Product Added to Cart
RS Pro
RS Pro; Power Adapter; Global Plug In; 90-264VAC Input; 24VDC Output; 30W; 1.25A
Allied Stock #: 71259690
Mfr's Part #: 1440957
$19.800 Each
Quantity added: