RS Pro 1366971

Image may be a representation.
See specs for product details.
Diagonal Cutter; 6.3"(160mm) Long; VDE/1000V Approved
Manufacturer #: 1366971
Allied Stock #: 71259151
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$42.19 (Box)
1 $42.19
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Type Diagonal
Approvals VDE/1000V
Model Number 133-160
Cutting Capacity 2 mm ; Piano Wire ; 2.5 mm ; Hard Wire ; 3.5 mm ; Medium Hard Wire
Shop By Factory Choice
UPC Code 5056279032568

Overview

RS Pro VDE HD Diagonal Cutter
RS Pro VDE HD Diagonal Cutter. Provides maximum comfort, safety ease of operation and ergonomics. Our series of VDE Cutters offer outstanding proof of our expertise for your ergonomic working applications and health.

Features and Benefits

  • Constructed from high grade steel and slip guard
  • Two component handle for ease of use
  • VDE tested and confirms to IEC 900 1000 V

  • Product Added to Cart
    RS Pro
    Diagonal Cutter; 6.3"(160mm) Long; VDE/1000V Approved
    Allied Stock #: 71259151
    Mfr's Part #: 1366971
    $42.190 Box
    Quantity added: