RS Pro 136538

Image may be a representation.
See specs for product details.
Straight 50Ohm Cable Mount TNC Connector; Plug; Crimp; Solder Term.; RG58/U
Manufacturer #: 136538
Allied Stock #: 70636317

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.10 (Each)
1 $3.10
3 $2.95
15 $2.66
50 $2.39
100 $2.16
Availability

0 can ship immediately.

4856 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 254752 Series
Cable Type RG58/U
Contact Plating Gold
Gender Male
Impedance 50 Ohm
Contact Material Copper Alloy
Mounting Type Cable Mount
Plating, Body Nickel
Termination Crimp
Temperature Operating Range -20 to +80 °C
Polarity Normal
Shop By Factory Choice
UPC Code 5056070905467

Overview

RS 50 Ohm RF Coaxial TNC Crimp Plug Connectors
50 Ohm RF coaxial TNC plug connectors with a crimp termination. These 50 Ohm RF coax cable mount crimp plugs have a nickel plated brass body, gold plated center contact, rubber gasket and are suitable for use with a variety of RF coaxial cably types.

Product Added to Cart
RS Pro
Straight 50Ohm Cable Mount TNC Connector; Plug; Crimp; Solder Term.; RG58/U
Allied Stock #: 70636317
Mfr's Part #: 136538
$3.100 Each
Quantity added: