RS Pro 1320765

Image may be a representation.
See specs for product details.
Female Straight Blue Open Top 2 Way 1 Row 2mm Pitch
Manufacturer #: 1320765
Allied Stock #: 70641020
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.12 (Each)
10 $0.12
Availability

0 can ship immediately.

1000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Color Blue
Contact Plating Gold
Current Rating 2 A
Depth 0.157" (4mm)
Gender Female
Length 0.153" (3.9mm)
Length, Overall 3.9 mm
Contact Material Beryllium Copper
Number of Contacts 2
Number of Rows 1
Pitch 2 mm
Type Open Top
Width 0.138" (3.5mm)
Voltage, Rated AC 250 VAC
Orientation Straight
Temperature Operating Range -40 to +85 °C
Shop By Factory Choice

Overview

Jumper Links

Featured List:

  • 2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
  • End/side stackable, open tops for test probes

  • Product Added to Cart
    RS Pro
    Female Straight Blue Open Top 2 Way 1 Row 2mm Pitch
    Allied Stock #: 70641020
    Mfr's Part #: 1320765
    $0.120 Each
    Quantity added: