RS Pro 1316374

Image may be a representation.
See specs for product details.
RS Pro 2 WAY 2HOLE FLANGE MOUNT SOCKET 30A IP68
Manufacturer #: 1316374
Allied Stock #: 71080978

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.89 (Each)
1 $9.89
10 $9.40
50 $8.93
100 $8.22
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Shop By Factory Choice
UPC Code 5056279027915

Overview

2 Hole Flange Mount Socket 30A Circular Connectors (Threaded) IP68

Two Hole Flange Panel Mount Connector Sockets with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination

Product Added to Cart
RS Pro
RS Pro 2 WAY 2HOLE FLANGE MOUNT SOCKET 30A IP68
Allied Stock #: 71080978
Mfr's Part #: 1316374
$9.890 Each
Quantity added: