RS Pro 129022

Image may be a representation.
See specs for product details.
Fluorocarbon Elastomer O-Ring; 6.07mm Bore; 9.52mm O.D; -20 - +200 deg C
Manufacturer #: 129022
Allied Stock #: 70636277

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.26 (Pack of 50)
1 $5.26
3 $5.00
10 $4.75
25 $4.37
50 $4.02
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 168146 Series
Diameter, Inner 0.239" (6.07mm)
Diameter, Outer 0.375" (9.52mm)
Material Fluorocarbon Elastomer
Operating Temperature, Maximum +200 °C
Operating Temperature, Minimum -20 °C
Thickness 1.78 mm
Type O-Ring Seal
Temperature Operating Range -20 to +200 °C
Shop By Factory Choice
UPC Code 5056070943261

Overview

Viton™ ‘O’ Rings, Imperial sizes
High temperature & oil resistance
Temperature range -15°C to +200°C
Excellent resistance to flame, weather, oxidation and ozone

Product Added to Cart
RS Pro
Fluorocarbon Elastomer O-Ring; 6.07mm Bore; 9.52mm O.D; -20 - +200 deg C
Allied Stock #: 70636277
Mfr's Part #: 129022
$5.260 Pack of 50
Quantity added: