RS Pro 1243902

Image may be a representation.
See specs for product details.
Current Transformer; 50 A; PCB Mount; 0.94''x0.44''x0.94''(23.8 x 11.12 x 23.8mm)
Manufacturer #: 1243902
Allied Stock #: 71102954
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.04 (Each)
1 $3.04
10 $2.88
Availability

0 can ship immediately.

409 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Depth 23.8 mm
Diameter 9.5 mm
Dimensions 23.8 x 11.12 x 23.8 mm
Length 23.8 mm
Mounting Type PCB Mount
Maximum Operating Temperature 85 °C
Minimum Operating Temperature -40 °C
Termination PC Pin
Input Current 50 A
Construction Enclosed
Frequency, Operating 50, 60 Hz
Resistance DC, Primary 171 Ω
Current, Primary 50 A
Warranty 3 Year Warranty
Alternate Mfr Part Number ACX-1050;ACX1050
Shop By Factory Choice
UPC Code 5056279007474
Product Added to Cart
RS Pro
Current Transformer; 50 A; PCB Mount; 0.94''x0.44''x0.94''(23.8 x 11.12 x 23.8mm)
Allied Stock #: 71102954
Mfr's Part #: 1243902
$3.040 Each
Quantity added: