RS Pro 1235590

Image may be a representation.
See specs for product details.
PT100 Thermometer Sensor; 4mm x 100mm; 2m Cable; RS Pro
Manufacturer #: 1235590
Allied Stock #: 71232130

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$35.29 (Each)
1 $35.29
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accuracy Class B
Body Style Cylindrical
Diameter 4 mm
Material Stainless Steel
Measurement Range -50 to +250 C
Maximum Operating Temperature 482 F (250 C)
Minimum Operating Temperature -58 F (-50 C)
Termination Bare Wire Tail
Number of Wires 4
Sensor Type PT100
Length, Probe 3.94" (100mm)
Cable Length 6.56' (2m)
Shop By Factory Choice
UPC Code 5056112299516
Product Added to Cart
RS Pro
PT100 Thermometer Sensor; 4mm x 100mm; 2m Cable; RS Pro
Allied Stock #: 71232130
Mfr's Part #: 1235590
$35.290 Each
Quantity added: