Skip to content

RS PRO 1221090

AC Power Strip 4 Sockets German Type F - German Schuko 1.5m(4.9ft) Cord White

Mfr. Part #: 1221090 / RS Stock #: 71039263

RS PRO

RS PRO 1221090

Mfr. Part #: 1221090
RS Stock #: 71039263

Description

AC Power Strip 4 Sockets German Type F - German Schuko 1.5m(4.9ft) Cord White

Out of Stock

Price

Qty.

Standard Price

1

$5.24

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cord Length
1.5 m
Current Rating
16 A
Mounting Type
Wall Mount
Number of Outlets
4
Type
Basic
UPC Code
5056111949160
Warranty
3 Years