RS Pro 121236

Image may be a representation.
See specs for product details.
Steel Alloy Compression Spring; 110mmx17.6mm; 1.3N/mm
Manufacturer #: 121236
Allied Stock #: 70636048

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.64 (Each)
10 $0.64
20 $0.61
50 $0.58
100 $0.53
Availability

0 can ship immediately.

510 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 136154 Series
Diameter, Outer 0.693" (17.6mm)
Material Steel Alloy
Diameter, Wire 1.6 mm
Shop By Factory Choice
UPC Code 5056070942325

Overview

Music Wire Compression Springs
Wire diameter ends up to 0.8mm are squared and unground
Wire diameter ends 1.00mm and over are squared and ground
Manufactured with a right hand helix

Product Added to Cart
RS Pro
Steel Alloy Compression Spring; 110mmx17.6mm; 1.3N/mm
Allied Stock #: 70636048
Mfr's Part #: 121236
$0.640 Each
Quantity added: