RS Pro 116284

Image may be a representation.
See specs for product details.
2.2nF +/-1% 63 Vdc Radial Through Hole Polystyrene Film Capacitor EXFS
Manufacturer #: 116284
Allied Stock #: 70636028
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.76 (Each)
5 $1.76
10 $1.58
25 $1.43
125 $1.29
Availability

0 can ship immediately.

5 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Application Telephone Equipment
Series 132540 Series
Capacitance 2.2 nF
Depth 0.118" (3mm)
Dielectric Voltage Polystyrene
Dimensions 7.5 x 7.5 x 13 mm
Height 0.512" (13mm)
Lead Pitch 5.08 mm
Length 0.295" (7.5mm)
Mounting Type Through Hole
Operating Temperature, Maximum +70 °C
Operating Temperature, Minimum -40 °C
Terminal Type Through Hole
Tolerance 1 %
Element Material Polystyrene Film
Construction Radial
Diameter, Lead 0.6 mm
Temperature Operating Range -40 to +70 °C
Voltage Rating 63 VDC
Shop By Factory Choice
UPC Code 5056070941915

Overview

Extended Foil EXFS Series
Extended foil polystirene capacitors for applications where high reliability and precision components are required.

Product Added to Cart
RS Pro
2.2nF +/-1% 63 Vdc Radial Through Hole Polystyrene Film Capacitor EXFS
Allied Stock #: 70636028
Mfr's Part #: 116284
$1.760 Each
Quantity added: