RS Pro 1113146

Image may be a representation.
See specs for product details.
Hook-Up Wire; White; Polyamide; EN2267; 16AWG; 19x0.3mm; 100m (328ft)
Manufacturer #: 1113146
Allied Stock #: 71269807
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$231.16 (Reel of 100)
1 $231.16
Availability

0 can ship immediately.

500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Cable Type Single Core
Color Gray
Cross-Section Area 1.3 mm2
Outer Diameter 0.076 (1.92) in. (mm)
Length 328 (100) ft. (m)
Material, Insulation Polyamide (PA)
Standards EN 2084, EN 2267-009, FAR 25-869
Stranding 19x0.3 mm
Maximum Operating Temperature 260 C
Minimum Operating Temperature -65 C
Type Single Core
Wire Size 16 AWG
Wire Type 2491X
Temperature Operating Range -65 to +260 C
Voltage Rating 600 VAC
Primary Type Equipment Wire ; Hookup & Airframe Wire
Insulation Color White
Conductor Material Nickel-Plated Copper (NPC)
Shop By Factory Choice
UPC Code 5056112284932
Product Added to Cart
RS Pro
Hook-Up Wire; White; Polyamide; EN2267; 16AWG; 19x0.3mm; 100m (328ft)
Allied Stock #: 71269807
Mfr's Part #: 1113146
$231.160 Reel of 100
Quantity added: