RS PRO 110078
Phosphor bronze rod 13in L 1in dia
Mfr. Part #: 110078 / RS Stock #: 70636003
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$76.94
2
$73.08
3
$69.44
10
$63.87
30
$58.75
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
13.00 in L
Material
Phosphor Bronze
Outer Diameter
1.000 in
Standards
RoHS Compliant
UPC Code
5056070900233
Overview
Phosphor Bronze
To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths
To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths