RS Pro 104733

Image may be a representation.
See specs for product details.
T10 Red Filament Indicator Lamp; E10; 220/250 V 2.5 mA
Manufacturer #: 104733
Allied Stock #: 70900064

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.04 (Each)
10 $1.04
100 $0.99
500 $0.94
1000 $0.87
Availability

460 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 244740 Series
Current Rating 2.5 mA
Type Incandescent
Base Style IEC E10
Bulb Type T10
Life 50000 hrs.
Voltage Rating 250 V
Lens Color Clear
Color Emitted Red
Shop By Factory Choice
UPC Code 5056070911802
Product Added to Cart
RS Pro
T10 Red Filament Indicator Lamp; E10; 220/250 V 2.5 mA
Allied Stock #: 70900064
Mfr's Part #: 104733
$1.040 Each
Quantity added: