Skip to content
RS Pro by Allied

RS Pro by Allied 8740406

Mfr. Part #: 8740406
Allied Stock #: 71270318

Description

Hook-Up Wire PVC Red 26AWG 300V Tinned Copper 328ft (100m) UL, cUL

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

3

Request Lead Time  

Price

Qty.

Standard Price

1

$10.28

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Reel of 328
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number 8740406
Alternate Mfr Part Number 2 1007-26-RED
Approvals UL, cUL
Color Purple
Conductor Material Tinned Copper (TC)
Insulation Color Red
Insulation Material Polyvinyl Chloride (PVC)
Series 03010102 Series
Shop By Factory Choice
Stranding 7x0.16 mm
Type Equipment
UPC Code 5056112227243
Voltage Rating 300 V
Wire Size 26 AWG
Product Added to Cart
RS Pro by Allied
Hook-Up Wire PVC Red 26AWG 300V Tinned Copper 328ft (100m) UL, cUL
Allied Stock #: 71270318
Mfr's Part #: 8740406
$10.280 Reel of 328
Quantity added: