
Mfr. Part #: 7255541
Allied Stock #: 70826865
Description
Star Delta Starter 3 Pole 3 Phase 400VAC 9-14A 11kW IP65 With Enclosure
Availability
Can ship immediately: |
1 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$246.57 |
3 |
$234.25 |
Product Attribute | Attribute Value | Search |
---|---|---|
Alternate Mfr Part Number | 7255541 | |
IP Rating | IP65 | |
Motor FLA Range | 9-14 A | |
Mounting Type | Panel Mount | |
Number of Poles | 3 | |
Overall Depth | 6.693" (170mm) mm | |
Overall Dimensions | 220 x 280 x 170 mm | |
Overall Length | 8.661" (220mm) mm | |
Overall Width | 11.024" (280mm) mm | |
Phase | 3 | |
Power Rating | 11 kW | |
Series | 53030300 Series | |
Shop By | Factory Choice | |
Standards | IEC/EN 60947-1 ; IEC/EN 60947-4-1 | |
Starter Type | Starter | |
Temperature Operating Range | -25 to +60 °C | |
UPC Code | 5056112098775 | |
Voltage Rating | 400 VAC | |
Warranty | 3 Year Warranty |
Overview