RS Pro by Allied

RS Pro by Allied 2674170

Mfr. Part #: 2674170
Allied Stock #: 70642575

Description

Crimp Receptacle 16-14AWG Insulated Nylon 0.25'' x 0.03''(6.35 x 0.8mm)Tab Blue

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

5000

On order:

8000

Request Lead Time  

Price

Qty.

Standard Price

100

$0.199

500

$0.178

2500

$0.167

5000

$0.146

10000

$0.136

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 100
Multiples Of: 100
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number 2674170
Angle Straight
Color Blue
Connector Type Quick Disconnect Terminal
Contact Material Brass
Contact Plating Copper
Current Rating 10-15 A
Gender Female
Insulation Material Nylon
Length 0.846" (21.5mm)
Overall Length 21.5 mm
Shop By Factory Choice
Tab Size 6.35 x 0.8 mm
Temperature Rating +105 C
Termination Crimp
UPC Code 5056111973479
Voltage Rating 600 V
Wire Size 16-14 AWG

Overview

RS PRO Fully Insulated Double Crimp Receptacles

From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The main feature of this female receptacle is the insulation which covers the entire length of the connector body. This insulation provides protection against electric shock and acts as a 'mini' enclosure to protect the connection from dirt, grease, liquids and other contaminants when mated.
Product Added to Cart
RS Pro by Allied
Crimp Receptacle 16-14AWG Insulated Nylon 0.25'' x 0.03''(6.35 x 0.8mm)Tab Blue
Allied Stock #: 70642575
Mfr's Part #: 2674170
$0.199 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: