Skip to content
RS Pro by Allied

RS Pro by Allied 2474043

Mfr. Part #: 2474043
Allied Stock #: 70824752

Description

Anti-Surge Ceramic Cartridge Fuse 6.3mm x 32mm T Fuse Speed 500VAC 8A UL

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

10

Request Lead Time  

Price

Qty.

Standard Price

10

$0.47

20

$0.43

50

$0.38

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 10
Multiples Of: 10
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number 2474043
Alternate Mfr Part Number 2 70-065-65/8ARS
Approvals UL 248-13
Body Material Ceramic
Class Class T
Current Rating 8 A
Dimensions 6.3 x 32 mm 0.25 x 1.26 In
Primary Type Single Use Fuses
Series 23010204 Series
Shop By Factory Choice
Termination Cartridge
Type Cartridge Fuses
Voltage Rating 500 V
Product Added to Cart
RS Pro by Allied
Anti-Surge Ceramic Cartridge Fuse 6.3mm x 32mm T Fuse Speed 500VAC 8A UL
Allied Stock #: 70824752
Mfr's Part #: 2474043
$0.465 Each
Quantity added: