RS COMPONENTS UK MRS25000C6491FCT00

Image may be a representation.
See specs for product details.
Resistor; Thin Film; Res 6.49 Kilohms; Pwr-Rtg 0.6 W; Tol 1%; Axial; TCR 50 ppm/DegC
Manufacturer #: MRS25000C6491FCT00
Allied Stock #: 70302254
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

1525 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Power Rating 0.6 W
Resistance 6.49 Kilohms
Temperature Coefficient ±50 ppm/°C
Termination Axial Leads
Tolerance ±1 %
Element Material Thin Film
Product Added to Cart
RS COMPONENTS UK
Resistor; Thin Film; Res 6.49 Kilohms; Pwr-Rtg 0.6 W; Tol 1%; Axial; TCR 50 ppm/DegC
Allied Stock #: 70302254
Mfr's Part #: MRS25000C6491FCT00
$0.060 Each
Quantity added: