RS COMPONENTS UK L717HDB44P

Image may be a representation.
See specs for product details.
Right Angle Through Hole Solder D-sub Connector Plug; 44 Way; 3A
Manufacturer #: L717HDB44P
Allied Stock #: 70336359
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$13.31 (Each)
1 $13.31
Availability

0 can ship immediately.

206 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Amphenol SD Series High Density D-Sub Plug Connectors with Solder Cup Terminals
SD series high density D-Sub plug connectors with solder cup terminals and precision stamped and formed contacts. These SD series HD d-sub plug connectors have a tin plated steel shell with dimples, a glass-filled thermoplastic UL 94V-0 insulator with closed entry contact cavities, gold flash plated pin contacts and 3.05 holes for front mounting. Typical applications for these SD series high density d-sub plug connectors include industrial, telecom and any industry standard I/O applications.

Product Added to Cart
RS COMPONENTS UK
Right Angle Through Hole Solder D-sub Connector Plug; 44 Way; 3A
Allied Stock #: 70336359
Mfr's Part #: L717HDB44P
$13.310 Each
Quantity added: