RS COMPONENTS UK KSD380D5R-W

Image may be a representation.
See specs for product details.
Interface Relay Modules; SSR PCB Mount 5A; Random 4-32 VDC
Manufacturer #: KSD380D5R-W
Allied Stock #: 71094668
-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$12.62 (Each)
1 $12.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 5 A
Relay Type Solid State Relay
Product Added to Cart
RS COMPONENTS UK
Interface Relay Modules; SSR PCB Mount 5A; Random 4-32 VDC
Allied Stock #: 71094668
Mfr's Part #: KSD380D5R-W
$12.620 Each
Quantity added: