RS COMPONENTS UK GRV1200220

Image may be a representation.
See specs for product details.
Filter Fan; 29.4CFM; 5.12x5.12 In; 230VAC; ABS; Gray; Non-Orientated; GRV Series
Manufacturer #: GRV1200220
Allied Stock #: 70289501

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Air Flow 29.4 CFM (833 L/Min.)
Series GRV Series
Current Rating 0.13 A
Fan Type AC
Filter Type Non-Orientated
Mounting Hole Size 4.57" x 4.57"
Power Rating 16
Termination Terminal Block
Voltage Rating 230 VAC
Grill Size 5.12" x 5.12"
Grill Material ABS, Gray

Overview

Filter Fans Screw Fitting

Featured List:

  • Ball bearing axial fan in a plastic housing combined with a filter unit
  • Standardized RAL7032 Gray housing
  • Filter made of self-extinguishing (UL94V-0) ABS, with non-orientated filter and clip-on grille

  • Product Added to Cart
    RS COMPONENTS UK
    Filter Fan; 29.4CFM; 5.12x5.12 In; 230VAC; ABS; Gray; Non-Orientated; GRV Series
    Allied Stock #: 70289501
    Mfr's Part #: GRV1200220
    $68.800 Each
    Quantity added: