RS COMPONENTS UK ESD 498 / BL

View More
Image may be a representation.
See specs for product details.
Schutzinger; Blue 4mm Banana Plug; Nickel Plated; 33 V ac; 70 V dc; 16A
Manufacturer #: ESD 498 / BL
Allied Stock #: 70883962
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.47 (Each)
1 $4.47
Availability

0 can ship immediately.

100 can ship in 4 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Blue

Overview

Electrical Test Quick Release Terminal Connectors ESD 498 Series, Fully insulated, Panel Mount, 6.3mm Tab
A range of Schutzinger terminal connectors with 6.5mm x 4mm front insertion window and an 8mm x 4mm rear insertion window which are ideal for achieving quick contact with wires, 19N spring force, simply push to retain or release. The ESD 498 series quick release panel mount terminal connectors feature a single pole and are utilized for the transmission of voltages, currents and electrical test data, part of the Shutzinger Φ 4mm Program range.

Product Added to Cart
RS COMPONENTS UK
Schutzinger; Blue 4mm Banana Plug; Nickel Plated; 33 V ac; 70 V dc; 16A
Allied Stock #: 70883962
Mfr's Part #: ESD 498 / BL
$4.470 Each
Quantity added: