RS COMPONENTS UK 770713

Image may be a representation.
See specs for product details.
770 Series; Male 3 Pole Connector; Rated At 25A; 250 V
Manufacturer #: 770713
Allied Stock #: 70372027

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

60 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series 770 Series
Number of Poles 3 Pole

Overview

770 Series 3-pole, 2-conductor flush-fit lighting connectors

Featured List:

  • 3-pole, 2-conductor flush-fit lighting connectors.
  • 2 connection points per pole.
  • Foolproof connector to prevent connection errors.
  • Quick and easy manual Diskonnection.

  • Product Added to Cart
    RS COMPONENTS UK
    770 Series; Male 3 Pole Connector; Rated At 25A; 250 V
    Allied Stock #: 70372027
    Mfr's Part #: 770713
    $2.450 Each
    Quantity added: