Rittal WMQTPLS6

Image may be a representation.
See specs for product details.
1/4 TURN THUMB HANDLE W/PADLOCK 316SS
Manufacturer #: WMQTPLS6
Allied Stock #: 70319259

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$97.94 (Each)
1 $97.94
3 $93.05
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series WM Series

Overview

Rittal WM Series - Stainless 3 Point Latch Wallmount Release Enclosures:

Rittal is proud to announce the latest enhancement to our stainless steel product portfolio - WM enclosures with 3 point latching system for 24”, 30”, and 36” high wallmount applications. These new highly secure latching enclosures are available in both 304 and 316 stainless steel. They are a great application for the Wastewater / Water treatment industry, or any other application which equipment needs protection from corrosive elements like moisture, harsh chemicals, acids and salt spray.

These flange mount disconnect wallmount enclosures can be used for virtually any application. The WM series ensures NEMA protection through a secure locking system, foamed-in-place gasket, and knife-edge sealing surface. Features include a stainless steel body and door, and a zinc plated mounting panel.

These new highly secure latching enclosures are available in both 304 and 316 stainless steel. They are a great application for the Wastewater / Water treatment industry, or any other application which equipment needs protection from corrosive elements like moisture, harsh chemicals, acids and salt spray. Following the success of the new Rittal pricing model, these brand new WM stainless enclosures are priced competitively as MARKET category items with the same list price as the existing quarter turn latch versions, allowing the customer flexibility in choosing the correct version for the same price.


Features:

  • Designed and certified to UL Type 4X specifications for outdoor applications
  • Padlockable L-handle for convenient access and security
  • A continuous foamed-in-place-gasket provides a superior environmental seal
  • Rear blind nut design for easy mounting
  • Zinc-plated mounting panel is included as standard with the enclosure

  • Product Added to Cart
    Rittal
    1/4 TURN THUMB HANDLE W/PADLOCK 316SS
    Allied Stock #: 70319259
    Mfr's Part #: WMQTPLS6
    $97.940 Each
    Quantity added: