Rittal WM243008NC

Image may be a representation.
See specs for product details.
Enclosure; Steel; Hinged; 1/4 Turn Latch; Gray; 24x30x8 In; IP66; WM Series
Manufacturer #: WM243008NC
Allied Stock #: 70319095

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$315.45 (Each)
2 $315.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series WM Series
Color Gray
Configuration Smooth Wall
Dimensions 24 x 30 x 8 In. (610 x 762 x 203 mm)
Material Steel
Size Large
Type Junction Box
Special Features Internal Panel
IP Rating IP66
Size, Approximate Height 24" (610mm)
Size, Approximate Width 30" (762mm)
Size, Approximate Depth 8" (203mm)
Cover Mounting Hinged
Cover Locking Quarter-Turn Latch
Enclosure Mounting Wall Mount

Overview

Rittal WM Series - Stainless 3 Point Latch Wallmount Release Enclosures:

Rittal is proud to announce the latest enhancement to our stainless steel product portfolio - WM enclosures with 3 point latching system for 24”, 30”, and 36” high wallmount applications. These new highly secure latching enclosures are available in both 304 and 316 stainless steel. They are a great application for the Wastewater / Water treatment industry, or any other application which equipment needs protection from corrosive elements like moisture, harsh chemicals, acids and salt spray.

These flange mount disconnect wallmount enclosures can be used for virtually any application. The WM series ensures NEMA protection through a secure locking system, foamed-in-place gasket, and knife-edge sealing surface. Features include a stainless steel body and door, and a zinc plated mounting panel.

These new highly secure latching enclosures are available in both 304 and 316 stainless steel. They are a great application for the Wastewater / Water treatment industry, or any other application which equipment needs protection from corrosive elements like moisture, harsh chemicals, acids and salt spray. Following the success of the new Rittal pricing model, these brand new WM stainless enclosures are priced competitively as MARKET category items with the same list price as the existing quarter turn latch versions, allowing the customer flexibility in choosing the correct version for the same price.


Features:

  • Designed and certified to UL Type 4X specifications for outdoor applications
  • Padlockable L-handle for convenient access and security
  • A continuous foamed-in-place-gasket provides a superior environmental seal
  • Rear blind nut design for easy mounting
  • Zinc-plated mounting panel is included as standard with the enclosure

  • Product Added to Cart
    Rittal
    Enclosure; Steel; Hinged; 1/4 Turn Latch; Gray; 24x30x8 In; IP66; WM Series
    Allied Stock #: 70319095
    Mfr's Part #: WM243008NC
    $315.450 Each
    Quantity added: