Rittal PB02305S14

Image may be a representation.
See specs for product details.
Enclosure; Pushbutton; 2 Hole; 30.5mm; Stainless Steel; NEMA13; Gray; PB Series
Manufacturer #: PB02305S14
Allied Stock #: 70317669
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$216.73 (Each)
1 $216.73
3 $205.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PB Series
Color Gray
Dimensions 5.7 x 3.2 x 2.7 In. (145 x 81 x 69 mm)
Material Stainless Steel
Size Small
Type Pushbutton Inline Enclosure
Hole Size 30 mm
Number of Holes 2 Hole
Special Features Oiltight
Alternate Mfr Part Number 8017715
NEMA Rating NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Size, Approximate Height 6" (152mm)
Size, Approximate Width 3" (76mm)
Size, Approximate Depth 3" (76mm)
Cover Mounting Lift-Off
Cover Locking Screw
Enclosure Mounting Wall Mount

Overview

Rittal's stainless steel push button boxes are designed for indoor use to house push buttons, selector switches, pilot lights, etc., and to protect such equipment against dirt, dust and sprayed water, oil or coolant. These NEMA rated Type 4, 4X, 12 and 13 cabinets are available in a variety of different configurations.

Features:

  • External Mounting Brackets
  • Captive, Plated Cover Screws

    Material:
  • Stainless Steel, Type 304
  • 14 Gauge (2.0 mm) Enclosure and Cover

    Finish:
  • #4 Brushed

    Ratings:
  • NEMA Type 4/4X, 12, 13

  • Product Added to Cart
    Rittal
    Enclosure; Pushbutton; 2 Hole; 30.5mm; Stainless Steel; NEMA13; Gray; PB Series
    Allied Stock #: 70317669
    Mfr's Part #: PB02305S14
    $216.730 Each
    Quantity added: