Rittal JB141206HC

Image may be a representation.
See specs for product details.
Junction Box; Steel; Hinged; 1/4 Turn Latch; Gray; 14x12x6 In; IP66; JB Series
Manufacturer #: JB141206HC
Allied Stock #: 70319361
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$102.64 (Each)
1 $102.64
3 $97.52
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JB Series
Color Gray
Configuration Smooth Wall
Dimensions 14 x 12 x 6 In. (356 x 305 x 152 mm)
Material Steel
Size Medium
Type Junction Box
IP Rating IP66
Size, Approximate Height 14" (356mm)
Size, Approximate Width 12" (305mm)
Size, Approximate Depth 6" (152mm)
Cover Mounting Hinged
Cover Locking Quarter-Turn Latch
Enclosure Mounting Wall Mount

Overview

Product Features

Configuration:
One-piece enclosure body
Left hand hinge
1/4 turn latch with slotted head insert
180-degree hinges
Rear Wall Mounting holes
Foamed-in-place polyurethane gasket

Material:
Sheet steel

Finish:
Dipcoat-primed, powder-coated in textured RAL 7035 (light gray)

Ratings
IP 66
UL Type 1, 12, 3R, 4

Certifications and Approvals
cULus Type 1, 3R, 4, 12

Product Added to Cart
Rittal
Junction Box; Steel; Hinged; 1/4 Turn Latch; Gray; 14x12x6 In; IP66; JB Series
Allied Stock #: 70319361
Mfr's Part #: JB141206HC
$102.640 Each
Quantity added: