Rittal 4000062

Image may be a representation.
See specs for product details.
Enclosure; Hygienic Design; Console; For Monitor; 27.2Hx31.8Wx10.4D; 304SS; IP69K
Manufacturer #: 4000062
Allied Stock #: 71102390
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3139.89 (Each)
1 $3139.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HD Series

Overview

Housing solution tailored to requirements of the food and beverage industry. No gaps between the housing and lid due to the all-round silicone seal. Hygienic hexagon quick-release lock

Material:

  • Housing and Cover: Stainless Steel 1.4301 (AISI 304), 1.5mm
  • Installation Bracket: Carbon Steel, Zinc-Plated, 2.0mm
  • Screw Plug: Stainless Steel
  • Seal: Silicone, Compliant with FDA Guideline 21 CFR 177.2600
  • Surface Finish:
  • Housing and Cover: Brushed, Grain 400, Peak-to-Valley Height <0.8um
  • Seal: Blue, Dyed (RAL 5010)
  • Protection Category IP to IEC 60 529: IP66
  • Protection Category IP to DIN 40 050-9: IP 69K
  • Protection Category NEMA: NEMA 13, NEMA 3R, NEMA 4X

    Supply Includes:
  • Housing of All-Round Solid Construction
  • Cover
  • Installation Bracket (Pre-Assembled)
  • Seal and Quick-Release Bolt (Supplied Loose)

    Base Material:
  • Stainless Steel

  • Product Added to Cart
    Rittal
    Enclosure; Hygienic Design; Console; For Monitor; 27.2Hx31.8Wx10.4D; 304SS; IP69K
    Allied Stock #: 71102390
    Mfr's Part #: 4000062
    $3,139.890 Each
    Quantity added: