Rittal 3305500

Image may be a representation.
See specs for product details.
AC 5800 BTU 230V 60HZ TYPE12 STEEL SIDEMTG; BLUE ECOMFORT CONTR; 15.7X37.4X10.2
Manufacturer #: 3305500
Allied Stock #: 70320651
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3476.06 (Each)
1 $3476.06
3 $3302.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TopTherm Series
Color Blue
Current, Nominal 5.4/6 A
Dimensions 37 x 16 x 10 In.
Frequency 50/60 Hz
Power Dissipation 1500/1510 W
Operating Temperature 20 to 55 °C
Type Indoor
Weight 90.3 Lbs.
Voltage Rating 230 VAC
Phase Single
BTU 5123/5157 BTU/Hr.
Refrigerant, Type R134a
Refrigerant, Charge 21.2 Oz.

Overview

A New Generation of Enclosure Cooling Systems
Due to the increasingly powerful technology used in production processes, heat loss in enclosures has also increased rapidly. With its highly efficient climate control solutions, in which energy efficiency is treated as a priority, Rittal has taken this trend on board and developed climate control componenets and cooling systems with a continuous increase in efficiency of more than 40% compared with old systems.

Rittal’s TopTherm PLUS wall-mount air conditioners utilize nanotechnology to repel dirt, oil, and other contaminants from the condenser coils, drastically improving energy efficiency and performance and extending maintenance intervals. The revolutionary RiNano condenser coating also eliminates the need for filter mats.

Features

  • UL/cUL Recognized, CSA
  • UL Type 12, IP54 Rated
  • Fully Wired and Ready for Connection
  • Includes Drilling Template and Assembly Parts
  • With Nano-Coated Condenser

  • Product Added to Cart
    Rittal
    AC 5800 BTU 230V 60HZ TYPE12 STEEL SIDEMTG; BLUE ECOMFORT CONTR; 15.7X37.4X10.2
    Allied Stock #: 70320651
    Mfr's Part #: 3305500
    $3,476.060 Each
    Quantity added: