Red Lion Controls PAXCDC40

Image may be a representation.
See specs for product details.
Card; Plug-In; Extended Modbus Communications Card; 7⁄ 8 Bits; 50 V; PAX Se
Manufacturer #: PAXCDC40
Allied Stock #: 70031267

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$72.50 (Each)
1 $72.50
3 $68.87
Availability

0 can ship immediately.

8 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Option Card, Communications
Series PAX CDC4 Series
For Use With PAX Series
Includes RS232, RS485, Modbus, DeviceNet, Profibus-DP
Standards cULus Listed, CSA Certified and CE Marked
Type Communication Module
Voltage, Working 50 V
Data Rate 7⁄8 Bits
Features MODBUS

Overview

Optional Plug-In Output Cards, cULus Listed, CSA Certified and CE Marked

  • Variable intensity display
  • Count, rate and slave display

    Features
  • PAX Series Meters Can Be Fitted with Up to Three Optional Plug-In Cards (One from Each Function Type): Setpoint Alarms, Communications and Analog Output
  • PAX Label Kit: 189 Different Engineering Units, Labels Inserted Inside the Unit
  • Other Optional Plug-In Cards Available

  • Product Added to Cart
    Red Lion Controls
    Card; Plug-In; Extended Modbus Communications Card; 7⁄ 8 Bits; 50 V; PAX Se
    Allied Stock #: 70031267
    Mfr's Part #: PAXCDC40
    $72.500 Each
    Quantity added: