Red Lion Controls IMD13162

Image may be a representation.
See specs for product details.
METER; W/EXC; SW & ALARMS; 115/230V
Manufacturer #: IMD13162
Allied Stock #: 70031443
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$760.00 (Each)
1 $760.00
3 $722.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Apollo Series
Display Type LED - Red Characters
Measuring Range +/-300VDC
Mounting Type Panel Mount
Output Type Relay (2), Solid State (2)
Supply Voltage 115VAC, 230VAC
Display Digit Height 0.560" (14.20mm)
Features Excitation Supply
Number of Digits 6 Digits
IP Rating IP65
Dimensions, Cutout, Inches Rectangular - 92.00mm x 45.00mm

Overview

The Intelligent Decade Meters for Volt Inputs accept a wide range of input signals and precisely scales them into engineering units. The Intelligent Decade Volt Meter accepts inputs from 2 VDC to 300 VDC in one of four ranges.

Product Added to Cart
Red Lion Controls
METER; W/EXC; SW & ALARMS; 115/230V
Allied Stock #: 70031443
Mfr's Part #: IMD13162
$760.000 Each
Quantity added: