Red Lion Controls G306A000

Image may be a representation.
See specs for product details.
Operator Interface; Color TFT LCD; 5.7in; 24V; 4MB Flash Memory; Model G306A
Manufacturer #: G306A000
Allied Stock #: 70030299

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1228.80 (Each)
1 $1228.80
3 $1193.01
Availability

11 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series G3 06 HMI Series
Depth 2.299" (58.4mm)
Dimensions 188.5 x 144 x 58.4 mm
Display Type LCD
For Use With PLC
Interface Touchscreen
Length 7.421" (188.5mm)
Mounting Type Panel Mount
Resolution 320 × 240 Pixel LCD
Size 5.7 In. Color TFT
Supply Voltage 24 VDC
Maximum Operating Temperature 50 C
Minimum Operating Temperature 0 C
Type Color Graphic
Width 5.669" (144mm)
Number of Ports 5 Port
Resolution, Display 320 × 240
Temperature Operating Range 0 to 50 C
Voltage Rating 24 VAC/VDC
Memory 8 Mb Flash
Primary Type Operator Interface
Communication USB, RS232 Port via RJ12, RS422/RS485 Port via RJ45, 10 BASE-T Ethernet, 100 BASE-TX Ethernet
Port Style RS232, RS422, RS485, Ethernet
Special Features 10 Button Keypad for on Screen Menus
Display Size 5.7 In.
Display Colors Color
Backlighting Backlight

Overview

The G306A Operator Interface Terminal combines unique capabilities normally expected from high-end units with a very affordable price. It is built around a high performance core with integrated functionality. This core allows the G306A to perform many of the normal features of the Paradigm range of Operator Interfaces while improving and adding new features. The G306A is able to communicate with many different types of hardware using high-speed RS232/422/485 communications ports and Ethernet 10 Base T/100 Base-TX communications. In addition, the G306A features USB for fast downloads of configuration files and access to trending and data logging. A CompactFlash socket is provided so that Flash cards can be used to collect your trending and data logging information as well as to store larger configuration files. In addition to accessing and controlling of external resources, the G306A allows a user to easily view and enter information. Users can enter data through the touchscreen and/or front panel 5-button keypad.

Product Added to Cart
Red Lion Controls
Operator Interface; Color TFT LCD; 5.7in; 24V; 4MB Flash Memory; Model G306A
Allied Stock #: 70030299
Mfr's Part #: G306A000
$1,228.800 Each
Quantity added: