Red Lion Controls AAMA3535

Image may be a representation.
See specs for product details.
SIGNAL CONDITIONING MODULE; DIN; 3 WAY
Manufacturer #: AAMA3535
Allied Stock #: 70030650

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70031249
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AAMA Series
Current Rating 60 A
Output Current 30 mA
Mounting Type DIN Rail
Output Type Current, Voltage
Response Time 0.034 Sec. Max
Standards IEC 801
Supply Voltage 18 to 30 VDC
Operating Temperature –20°C to + 65°C
(–4°F to 145°F)
Maximum Operating Temperature 65 °C
Minimum Operating Temperature -20 °C
Termination Wire Lead
Type Signal Converter
Output Voltage 15 V
Weight 3.76 oz
(106.59 g)
Construction Case Body Is Green, High Impact Plastic
Input Type Current, Voltage
Module Type Converter
Number of Channels 2
Temperature Operating Range -20 to +65 °C
Special Features 3-Way Isolation of Analogue Signals, Over 100 Input & Output Analogue Conversion Combinations, Universal Conversion Module - Inputs & Outputs can be Selected Via DIP Switch Settings
Connection 14 AWG wire Max.
Input, Range -20 to 20, -500 to 500, 0 to 20 V, mA, mV

Overview


The AAMA3535 Universal Signal Conditioning Module can isolate and convert over 100 combinations of industry standard analog signal ranges. The universal DIP switch selection feature eliminates the need to order and stock different modules for each input and output signal. In addition to the conversion capabilities, the AAMA3535 module features an optically isolated Input/Output signal circuit and a transformer (galvanically) isolated Power to Input, Power to Output circuit. The module's overall full scale accuracy can exceed 0.005% depending upon
range selection and calibration.


Features:

  • 3-Way Isolation of Analog Signals
  • Universal Conversion Module - Inputs and Outputs Selected Via DIP Switch Settings
  • Over 100 Input and Output Analog Conversion Combinations
  • 18 to 30 VDC Module Power




  • Product Added to Cart
    Red Lion Controls
    SIGNAL CONDITIONING MODULE; DIN; 3 WAY
    Allied Stock #: 70030650
    Mfr's Part #: AAMA3535
    $403.020 Each
    Quantity added: