RECOM Power, Inc. REC5-2415DRW/H4/A

Image may be a representation.
See specs for product details.
DC/DC Converter Isolated +/-15V 170mA 5W
Manufacturer #: REC5-2415DRW/H4/A
Allied Stock #: 70551317

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$25.099 (Each)
5 $25.099
25 $23.949
50 $22.895
100 $21.927
500 $21.034
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Series : ECONOLINE REC5 Series
Dimensions : 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency : 0.86 %
Input Voltage : 18-36 VDC
Mounting Type : PCB, Thru-Hole
Temperature, Operating : -40 Deg. C-75 Deg. C
Type : Medical
Voltage, Output : 15 VDC, -15 VDC
Isolation Voltage : 4kV (4000V)
Number of Outputs : 2
Power, Output : 5.1 W
Output : 15VDC@0.17A, -15VDC@0.17A

Overview

  • Industry Standard DIP24 Package and Pinouts
  • UL and cUL Approved
  • EN-60601 Approved for Medical Applications
  • 4 kVDC Isolation
  • 2:1 and 4:1 Wide Input Range
  • Regulated Outputs

  • Product Added to Cart
    RECOM Power, Inc.
    DC/DC Converter Isolated +/-15V 170mA 5W
    Allied Stock #: 70551317
    Mfr's Part #: REC5-2415DRW/H4/A
    $25.099 Each
    Quantity added: