RCD Components GP60-1210-FTW

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 121 Ohms; Pwr-Rtg 0.5 W; Tol 1%; Axial
Manufacturer #: GP60-1210-FTW
Allied Stock #: 70183680

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 1594
Pricing (USD) & Availability
Standard Pricing
$0.101 (Each)
10 $0.101
50 $0.076
100 $0.061
250 $0.051
500 $0.043
1000 $0.038
5000 $0.034
Availability

1594 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series GP Series
Power Rating 0.5 W
Resistance 121 Ohms
Termination Axial Leads
Tolerance ±1 %
Element Material Metal Film
Packaging Cut Tape

Overview

RGD's GP Series precision metal films offer high performance and reliability. Pulse tolerant design, flameproof (FP meet UL94V-0), cut and formed leads, burn-in and screening offered.

  • Standard Tolerance: ±1%, 100 ppm (±0.1%, 25 ppm Available)
  • Standard and Miniature Sizes Available from 1 Ohm to 22.1 Megohms

  • Product Added to Cart
    RCD Components
    Resistor; Metal Film; Res 121 Ohms; Pwr-Rtg 0.5 W; Tol 1%; Axial
    Allied Stock #: 70183680
    Mfr's Part #: GP60-1210-FTW
    $0.101 Each
    Quantity added: