RCD Components GP50-6040-FTW

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 604 Ohms; Pwr-Rtg 0.125 W; Tol 1%; Axial
Manufacturer #: GP50-6040-FTW
Allied Stock #: 70183526
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series GP Series
Power Rating 0.125 W
Resistance 604 Ohms
Termination Axial Leads
Tolerance ±1 %
Element Material Metal Film
Packaging Cut Tape

Overview

RGD's GP Series precision metal films offer high performance and reliability. Pulse tolerant design, flameproof (FP meet UL94V-0), cut and formed leads, burn-in and screening offered.

  • Standard Tolerance: ±1%, 100 ppm (±0.1%, 25 ppm Available)
  • Standard and Miniature Sizes Available from 1 Ohm to 22.1 Megohms

  • Product Added to Cart
    RCD Components
    Resistor; Metal Film; Res 604 Ohms; Pwr-Rtg 0.125 W; Tol 1%; Axial
    Allied Stock #: 70183526
    Mfr's Part #: GP50-6040-FTW
    $0.013 Each
    Quantity added: